| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECJ26DMCI |
| Pitch: | 0.15 in |
| Gender: | Female |
| Voltage: | 850 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 15.75 mm, .62 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 52 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Series: | ECJ Series |
| Card Thickness: | 0.03 in |
| Current Rating: | 3 A |
| Voltage Rating: | 850 VAC |
| Number of Contacts: | 52 |
| SKU: | SULECJ26DMCI |
ECJ26DMCI
| Heilind Number: | SULECJ26DMCI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECJ26DMCI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECJ26DMCI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a straight orientation, this connector features two rows of 52 female pins, making it ideal for dense PCB layouts. Constructed with durable PBT housing and high-quality phosphor bronze contacts plated with gold, it ensures reliable connectivity even in harsh environments. The wire wrap termination method and a pitch of 3.81mm facilitate easy installation. Operating up to 850VAC and rated for 3A, it guarantees efficient power transmission. With a wide temperature range of -65 to 125°C and matte tin termination plating, it offers excellent performance and longevity. Perfect for aerospace, defense, and industrial applications, the ECJ26DMCI is a top choice for mission-critical systems.

