ECJ26DMCN

Heilind Number:SULECJ26DMCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECJ26DMCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECJ26DMCN
Pitch:0.15 in
Gender:Female
Voltage:850 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:15.75 mm, .62 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Series:ECJ Series
Card Thickness:0.03 in
Current Rating:3 A
Voltage Rating:850 VAC
Number of Contacts:52
SKU:SULECJ26DMCN

Detailed Description

The PBT & Phosphor Bronze Female Board To Board PCB Connector, with SKU ECJ26DMCN, offers high-performance connectivity in electronic applications. Featuring a 3A amperage rating and 850 VAC voltage capability, this connector ensures reliable power transmission. With two rows of 52 Hairpin contacts made of durable Phosphor Bronze and gold-plated for enhanced conductivity, it guarantees secure and low-resistance connections. The contact termination method using Wire Wrap and Matte Tin plating on the termination area ensures efficient signal transmission. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of only 15.49mm and width of 9.4mm, allows for easy integration onto PCBs. Ideal for various applications, including aerospace and defense, this connector meets high-quality standards, making it a reliable choice for demanding electronic systems.