ECJ26DSCH

Heilind Number:SULECJ26DSCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECJ26DSCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECJ26DSCH
Series:ECJ Series
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.15 in
Voltage:850 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:52
Tail Length:.22 in, 5.59 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:850 VAC
Card Thickness:0.03 in
SKU:SULECJ26DSCH

Detailed Description

Introducing the ECJ26DSCH, a high-performance board-to-board PCB connector suitable for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 850VAC, it is perfect for power and signal transmission. The two rows of Hairpin contacts, plated with gold for enhanced conductivity, provide a secure connection with low contact resistance. The thru-hole termination method and clearance hole mount type make installation easy and efficient. With 52 positions and a pitch of 3.81mm, it offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industries. The matte tin termination plating ensures long-term durability. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet robust. The ECJ26DSCH is the perfect choice for high-reliability applications that demand uncompromising performance.