| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECJ26DSCN |
| Pitch: | 0.15 in |
| Gender: | Female |
| Voltage: | 850 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .22 in, 5.59 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 52 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Series: | ECJ Series |
| Card Thickness: | 0.03 in |
| Current Rating: | 3 A |
| Voltage Rating: | 850 VAC |
| Number of Contacts: | 52 |
| SKU: | SULECJ26DSCN |
ECJ26DSCN
| Heilind Number: | SULECJ26DSCN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECJ26DSCN |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Board To Board PCB Connector, SKU ECJ26DSCN, is a high-performance female connector designed for electronic applications requiring secure and reliable connections. With a current rating of 3A and a voltage withstand of 850 VAC, this connector ensures efficient power transmission. Featuring two rows of 52 hairpin contacts plated with gold on phosphor bronze, it guarantees excellent conductivity and corrosion resistance. The straight orientation and no-mounting design make installation easy. With a pitch of 3.81mm, tail length of 5.59mm, and operating temperature range of -65 to 125°C, it is suitable for use in various environments. The matte tin termination plating adds durability. Ideal for hi-rel applications, this connector is a dependable choice for demanding PCB connectivity needs.

