ECM02DRAN

Heilind Number:SULECM02DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM02DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM02DRAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:4
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:4
SKU:SULECM02DRAN

Detailed Description

Introducing the ECM02DRAN, a high-performance board-to-board PCB connector designed for rugged applications. With a current rating of 5A and a voltage resistance of 950VAC, this connector ensures reliable power transmission. Featuring a durable construction of PBT and phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The two-row, right-angle orientation with thru-hole termination method offers easy and secure installation on PCBs. With a pitch of 3.96mm and 4 positions, it allows for efficient signal transmission. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact size, measuring 10.95mm in height and .325in in width, makes it ideal for space-constrained applications. Trust the ECM02DRAN for dependable connectivity in your electronic systems.