ECM02DREN

Heilind Number:SULECM02DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM02DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM02DREN
Amperage:5 A
Gender:Female
Number of Contacts:4
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:4
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM02DREN

Detailed Description

The ECM02DREN is a high-quality board-to-board PCB connector designed for reliable power transmission in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures optimal conductivity even in demanding environments. With a 5A amperage and 950VAC voltage rating, it offers robust performance for power delivery. The connector's 2-row, 4-position design allows for efficient signal transmission. Its Full Bellow contact type and Eyelet termination method guarantee secure connections. Operating in a wide temperature range from -65 to 125°C, the ECM02DREN is suitable for various applications. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained setups. Trust in the ECM02DREN for superior connectivity in your electronic projects.