ECM02DRKN-S13

Heilind Number:SULECM02DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM02DRKN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM02DRKN-S13
Amperage:5 A
Gender:Female
Number of Contacts:4
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:4
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM02DRKN-S13

Detailed Description

Introducing the ECM02DRKN-S13 Board To Board PCB Connector, designed for high-performance applications. This connector, featuring PBT & Phosphor Bronze construction, ensures durability and reliable conductivity. With a 5A amperage rating and 950VAC voltage, it meets demanding power requirements. The female connector, with two rows and 4 positions, offers versatile connectivity options. Contact material of Phosphor Bronze with gold plating guarantees optimal signal transfer. Its card extender termination method and full bellow contact type provide secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. With a compact size of 10.95mm in height and .325in in width, it is ideal for space-constrained PCB layouts. Trust the ECM02DRKNS13 for efficient and long-lasting board-to-board connections in your electronic designs.