ECM02DRKN

Heilind Number:SULECM02DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM02DRKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM02DRKN
Amperage:5 A
Gender:Female
Number of Contacts:4
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:4
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM02DRKN

Detailed Description

Introducing our ECM02DRKN, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector guarantees reliable performance even in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it offers efficient power transmission. The female gender, two rows, and four positions layout make it versatile for various circuit configurations. Its through-hole termination method and gold-plated contacts ensure secure and durable connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for both standard and ruggedized setups. The straight orientation, compact dimensions, and no mounting requirement streamline installation and integration processes. Compliant with industry standards, this connector is ideal for aerospace, defense, and industrial applications where durability and performance are paramount. Trust the ECM02DRKN for seamless connectivity in your critical electronic systems.