ECM02DRPN

Heilind Number:SULECM02DRPN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM02DRPN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM02DRPN
Amperage:5 A
Gender:Female
Number of Contacts:4
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:4
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM02DRPN

Detailed Description

Introducing the ECM02DRPN, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Crafted with precision using PBT and Phosphor Bronze materials, this female connector ensures reliable power delivery with an amperage rating of 5A and a voltage capacity of 950VAC. Featuring two rows of contacts with a pitch of 3.96mm, it offers a secure fit for four positions. The termination method of thru-hole mounting guarantees easy installation and stability. With full bellow contact type and gold plating on phosphor bronze contacts, it guarantees low contact resistance and enhanced durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it suitable for space-constrained applications. Certified for quality and performance, the ECM02DRPN is the perfect choice for demanding PCB connectivity needs.