ECM02DRTN-S13

Heilind Number:SULECM02DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM02DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM02DRTN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:4
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:4
SKU:SULECM02DRTN-S13

Detailed Description

Introducing the ECM02DRTN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a pitch of 3.96mm (.156 in), this connector ensures secure and reliable connections. With a voltage rating of 950 VAC and an amperage of 5A, it is suitable for power and signal transmission. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Its full bellow contact type and straddle orientation guarantee efficient signal transfer. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. The termination method is via card extender, with matte tin plating for longevity. Measuring at 10.95mm (.431 in) in height and .325 in (8.26mm) in width, it offers a compact yet robust solution for your PCB connectivity needs. Trust in the ECM02DRTN-S13 for secure and high-speed data transmission in your electronic devices.