ECM02DRTN

Heilind Number:SULECM02DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM02DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM02DRTN
Amperage:5 A
Gender:Female
Number of Contacts:4
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:4
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM02DRTN

Detailed Description

Introducing the ECM02DRTN, a high-performance board-to-board connector designed for reliable power transmission. This female connector features two rows with 4 positions each, accommodating a wide range of applications. Constructed with durable PBT and Phosphor Bronze materials, it ensures longevity and stability in operation. The termination method of Thru Hole and gold contact plating guarantee secure connections with minimal signal loss. With an amperage rating of 5A and a voltage capacity of 950 VAC, this connector is suitable for demanding environments. Its straight orientation and compact design, with a connector height of 10.95mm and width of 8.26mm, make it ideal for space-constrained PCB layouts. Operating smoothly in temperatures ranging from -65 to 125°C, it is reliable even in harsh conditions. The ECM02DRTN is a top choice for engineers seeking high-quality connectivity solutions.