| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM02DRUN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 4 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 4 |
| SKU: | SULECM02DRUN |
ECM02DRUN
| Heilind Number: | SULECM02DRUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM02DRUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ECM02DRUN PCB connector, designed for high-performance applications. This female connector features PBT and phosphor bronze construction, ensuring durability and reliable conductivity. With a current rating of 5A and a voltage capacity of 950 VAC, it's ideal for demanding electronic setups. The two-row design with four positions offers versatility in connection options. Gold-plated phosphor bronze contacts guarantee excellent signal transmission. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme environments. Its straight orientation and thru-hole termination method simplify installation. The 3.96mm pitch and .156-inch tail length ensure compatibility with standard PCB layouts. Trust in the ECM02DRUN for secure and efficient board-to-board connections.

