ECM02DRXN

Heilind Number:SULECM02DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM02DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM02DRXN
Amperage:5 A
Gender:Female
Number of Contacts:4
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:4
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM02DRXN

Detailed Description

Introducing SKU ECM02DRXN, a high-performance board-to-board PCB connector that boasts exceptional reliability and durability. This connector features two rows of female contacts made from PBT and Phosphor Bronze, ensuring optimal conductivity and longevity. With a 5A amperage rating and a voltage capacity of 950VAC, it is suitable for various power and signal applications. The contact plating of gold guarantees excellent corrosion resistance, while the termination method of thru hole and termination plating of matte tin ensure secure and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is perfect for demanding environments. With a straight orientation, 4 positions, and a pitch of 3.96mm, it offers easy integration onto PCBs. Measuring 10.95mm in height and .325 inches in width, it provides a compact yet robust solution for your connectivity needs. Ideal for use in aerospace, defense, and industrial applications, this ECM02DRXN connector is a reliable choice for your projects.