ECM02DRYN

Heilind Number:SULECM02DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM02DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM02DRYN
Amperage:5 A
Gender:Female
Number of Contacts:4
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:4
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM02DRYN

Detailed Description

Introducing the ECM02DRYN, a high-performance female board-to-board PCB connector designed for reliable power transmission in electronic devices. With a compact form factor and a pitch of 3.96mm (.156 in), this connector features two rows of four positions each, allowing for efficient signal and power transfer. Crafted from durable PBT and phosphor bronze, it ensures longevity and stability even in harsh operating environments with a wide temperature range of -65 to 125°C. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the matte tin termination plating offers corrosion resistance. With a voltage rating of 950 VAC and an amperage of 5A, this connector is ideal for high-power applications. Its straight orientation and no mounting design simplify installation on PCBs. Trust the ECM02DRYN for seamless connectivity in your electronic systems.