ECM02DSAN

Heilind Number:SULECM02DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM02DSAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM02DSAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:4
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:4
SKU:SULECM02DSAN

Detailed Description

Introducing the ECM02DSAN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted with durable PBT and Phosphor Bronze materials, this female connector boasts a 5A amperage capacity, making it ideal for power and data transmission. With two rows of 4 positions each, it offers ample connectivity options. The Thru Hole termination method ensures secure and stable installation. Featuring Gold-plated contacts on Phosphor Bronze, it guarantees reliable signal transfer. Operating at voltages up to 950VAC and rated for an extensive temperature range of -65 to 125°C, it's suitable for a wide range of applications. Its compact design, with a connector height of 10.95mm and width of 8.26mm, is perfect for space-constrained environments. With a pitch of 3.96mm (.156in) and right-angle orientation, it allows for efficient PCB layouts. The Matte Tin termination plating offers corrosion resistance, ensuring long-term durability. Meeting rigorous industry standards, including RoHS compliance, this connector is a dependable choice for demanding electronic designs. Explore the ECM02DSAN and experience seamless connectivity in your projects.