ECM02DSEN-S13

Heilind Number:SULECM02DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM02DSEN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM02DSEN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:4
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:4
SKU:SULECM02DSEN-S13

Detailed Description

The ECM02DSEN-S13 is a high-performance board to board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this female connector ensures reliable connectivity in harsh environments. With a 5A amperage rating and 950VAC voltage capacity, it guarantees efficient power transmission. The connector offers 2 rows of 4 positions each, with a pitch of 3.96mm (.156in) for easy installation. Its full bellow contact type and gold-plated phosphor bronze contacts provide superior signal integrity. The termination method of card extender and matte tin plating on the terminations ensure secure and durable connections. Operating in a wide temperature range of -65 to 125°C, it is suitable for various industrial applications. The connector's straddle orientation and compact dimensions of 10.95mm (.431in) height and 8.26mm (.325in) width make it space-efficient on PCBs. Trusted for its quality and performance, the ECM02DSEN-S13 is an essential component for mission-critical systems.