ECM02DSEN-S243

Heilind Number:SULECM02DSEN-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM02DSEN-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM02DSEN-S243
Amperage:3 A
Gender:Female
Number of Contacts:2
Number of Rows:1
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:2
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM02DSEN-S243

Detailed Description

Introducing the ECM02DSEN-S243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. It boasts a 3A amperage rating and a 950VAC voltage capacity, making it suitable for power and signal transmission. With a female gender and straight orientation, it offers easy and secure installation. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. The termination method is through eyelets, and the pitch is 3.96mm (.156 inches), perfect for precise connections. Operating temperature ranging from -65 to 125°C, it's ideal for a wide range of applications. Whether for industrial machinery, telecommunications, or aerospace systems, the ECM02DSEN-S243 connector delivers unparalleled performance and durability. Elevate your connectivity solutions with this top-of-the-line component.