ECM02DSEN

Heilind Number:SULECM02DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM02DSEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM02DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:4
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:4
SKU:SULECM02DSEN

Detailed Description

Introducing the ECM02DSEN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector features two rows with a total of four positions, each powered by a 5A current rating and capable of withstanding voltages up to 950VAC. Crafted with precision, the contact material is made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. Its full bellow contact type and eyelet termination method guarantee secure and stable connections. With a pitch of 3.96mm and a straight orientation, it offers easy installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial environments. Its compact design, with a connector height of 10.95mm and width of 8.26mm, saves valuable board space. The matte tin termination plating enhances durability. Ideal for hi-rel applications, the ECM02DSEN is a must-have component for demanding electronic systems.