ECM03DREN

Heilind Number:SULECM03DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM03DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM03DREN
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM03DREN

Detailed Description

Introducing the ECM03DREN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each with six positions, offering reliable connectivity in complex circuit setups. Constructed with PBT and Phosphor Bronze materials, it ensures durability and conductivity. The termination method using eyelets guarantees secure attachment. With a voltage rating of 950 VAC and an amperage of 5A, it meets stringent electrical requirements. Gold-plated contacts and full bellow design enhance signal integrity and performance. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its straight orientation and no mounting type make installation easy. With a compact size of 10.95mm in height and .325in in width, it is ideal for space-constrained applications. Trust the ECM03DREN for seamless board-to-board connections in your electronic designs.