ECM03DRFN

Heilind Number:SULECM03DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM03DRFN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM03DRFN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:6
SKU:SULECM03DRFN

Detailed Description

The ECM03DRFN is a high-performance board-to-board PCB connector designed for female connections in electronic systems. With a sturdy construction of PBT and Phosphor Bronze, it ensures durability and reliability even in demanding environments. Featuring a full bellow contact type with gold plating, it guarantees excellent signal transmission with a low risk of corrosion. This connector offers two rows with six positions each, allowing for multiple connections within a compact space. Its straight orientation and no mounting design make installation easy. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for various applications. The termination method of through-hole soldering with matte tin plating ensures secure and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh conditions. Measuring 10.95mm in height and 8.26mm in width, it is compact yet efficient. Overall, the ECM03DRFN is a top-of-the-line connector that meets the highest standards of performance and quality in electronic connectivity.