| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM03DRKN-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 6 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM03DRKN-S13 |
ECM03DRKN-S13
| Heilind Number: | SULECM03DRKN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM03DRKN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM03DRKN-S13, a high-performance PCB connector designed for precision connections in electronic devices. This female connector features two rows of contacts, each made of durable Phosphor Bronze with Gold plating for optimal conductivity. Its Full Bellow contact type ensures secure mating, while the 3.96mm pitch and 6 positions offer versatile connectivity options. With a maximum voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. The termination method is Card Extender, with Matte Tin plating for reliable soldering. Measuring 10.95mm in height and .325in in width, the ECM03DRKNS13 connector is compact yet robust. Perfect for hi-rel environments, this connector guarantees seamless performance in any electronic system.

