ECM03DRKN

Heilind Number:SULECM03DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM03DRKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM03DRKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:6
SKU:SULECM03DRKN

Detailed Description

The ECM03DRKN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity even in harsh environments. With a 5A current rating and a voltage withstand of 950VAC, it is suitable for power and signal transmission. The connector offers 2 rows of 6 positions each, with a pitch of 3.96mm. Its straight orientation and thru-hole termination method make it easy to install on PCBs. Operating in a wide temperature range from -65 to 125°C, it is ideal for industrial and aerospace applications. The connector's compact design, with dimensions of 10.95mm in height and 8.26mm in width, allows for high-density mounting. With matte tin termination plating and full bellow contact type, it guarantees long-term performance and durability. Trust the ECM03DRKN for your critical connectivity needs.