ECM03DRPN

Heilind Number:SULECM03DRPN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM03DRPN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM03DRPN
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM03DRPN

Detailed Description

The ECM03DRPN is a high-performance board-to-board connector designed for reliable and efficient power transmission. Featuring two rows with six female contacts each, this connector is ideal for applications requiring a secure and stable connection. With a pitch of 3.96mm and a voltage rating of 950 VAC, it ensures optimal conductivity even in demanding environments. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent signal integrity. Its straight orientation and no mounting design simplify installation on PCBs. Operating at temperatures ranging from -65 to 125 °C, the ECM03DRPN is suitable for use in a wide range of industries. Its compact size, with dimensions of 10.95mm in height and 8.26mm in width, makes it versatile for various electronic devices. Trust in the reliability and performance of the ECM03DRPN for your connectivity needs.