| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM03DRTN-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 6 |
| Tail Length: | .122 in, 3.1 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM03DRTN-S13 |
ECM03DRTN-S13
| Heilind Number: | SULECM03DRTN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM03DRTN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable and efficient connectivity with our PBT & Phosphor Bronze Female Board to Board PCB Connector, SKU ECM03DRTN-S13. Designed for high-performance applications, this connector features a 3.96mm pitch and can handle up to 5A of current at 950VAC. With its two rows and six positions, it offers ample connectivity options. The full bellow contact type with gold-plated phosphor bronze contacts ensures optimal signal transmission. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. The straddle orientation and no mounting requirement make installation easy. With a matte tin termination plating, it guarantees durability. Meet your connection needs with this top-of-the-line PCB connector.

