| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM03DRTN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 6 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM03DRTN |
ECM03DRTN
| Heilind Number: | SULECM03DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM03DRTN |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00 Female Connector, ECM03DRTN, is a high-performance component designed for secure board-to-board PCB connections. With a 5A amperage rating and 950VAC voltage capacity, it ensures reliable power transmission. Featuring two rows of 6 full bellow contacts with gold plating on phosphor bronze, it guarantees excellent conductivity and durability. The straight orientation, 3.96mm pitch, and 3.48mm tail length facilitate easy installation via thru-hole termination. Operating flawlessly in temperatures ranging from -65 to 125°C, this RoHS-compliant connector is suitable for diverse industrial applications. With a compact size of 10.95mm in height and 8.26mm in width, it optimizes space utilization on PCBs. Trust the ECM03DRTN for efficient and long-lasting interconnect solutions in your electronic designs.

