ECM03DRUN

Heilind Number:SULECM03DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM03DRUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM03DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:6
SKU:SULECM03DRUN

Detailed Description

Introducing our ECM03DRUN Board To Board PCB Connector, a high-performance component designed for precision connectivity in electronic systems. This female connector, featuring two rows of contacts, is engineered for seamless integration on PCBs without the need for mounting hardware. With a termination method of Thru Hole and contact material of Phosphor Bronze with Gold plating, it ensures reliable signal transmission at an amperage of 5A and voltage rating of 950 VAC. The full bellow contact type and straight orientation guarantee efficient mating with corresponding male connectors. With six positions and a tail length of 5.72mm, it offers versatility in circuit board layout. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications requiring durability and stability. Trust the ECM03DRUN for superior board-to-board connectivity in your electronic designs.