ECM03DRXN

Heilind Number:SULECM03DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM03DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM03DRXN
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM03DRXN

Detailed Description

Introducing the ECM03DRXN, a high-performance female connector designed for robust connectivity in electronic applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliable signal transmission. With a current rating of 5A and a voltage resistance of 950VAC, it meets stringent industry standards. The connector offers two rows of contacts, each with 6 positions, allowing for versatile connectivity. Its straight orientation and thru hole termination method make installation easy and secure. The use of gold-plated Phosphor Bronze contacts guarantees low contact resistance and enhanced signal integrity. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. Ideal for board-to-board and card edge connections, this connector is a vital component in high-reliability electronic systems. Trust the ECM03DRXN for efficient and durable connectivity in your applications.