ECM03DRYN-S13

Heilind Number:SULECM03DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM03DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM03DRYN-S13
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:6
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM03DRYN-S13

Detailed Description

Introducing the ECM03DRYN-S13, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring PBT housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a current rating of 5A and voltage capability of 950VAC, it meets the needs of power-intensive systems. Its straddle orientation and card extender termination method offer versatile installation options, while the full bellow contact type guarantees secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. With two rows, six positions, and a pitch of 3.96mm, it provides ample connectivity in compact spaces. Trust the ECM03DRYNS13 for seamless board-to-board connections in your high-reliability projects.