ECM03DRYN

Heilind Number:SULECM03DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM03DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM03DRYN
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM03DRYN

Detailed Description

The ECM03DRYN is a high-performance female connector designed for demanding board-to-board PCB and card edge connection applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and reliability in various environments. Its 2-row design with 6 positions allows for efficient signal transmission. The termination method of Thru Hole and contact plating of Gold guarantee secure and low-resistance connections. Operating at a voltage of 950 VAC and an amperage of 5A, it is suitable for power and data transmission. The Full Bellow contact type and straight orientation further enhance its functionality. With a wide operating temperature range of -65 to 125 °C, this connector is ideal for use in harsh conditions. The matte tin termination plating provides additional protection against corrosion. Compact in size with a height of 10.95mm and width of .325 inches, it offers space-saving benefits. Overall, the ECM03DRYN is a reliable and high-quality connector solution for industrial and electronic applications.