ECM03DSAN

Heilind Number:SULECM03DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM03DSAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM03DSAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:6
SKU:SULECM03DSAN

Detailed Description

Introducing the ECM03DSAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable power transmission with a maximum amperage of 5A and voltage rating of 950VAC. With a compact design and right-angle orientation, it's ideal for space-constrained installations. The connector's two rows of 6 positions each offer ample connectivity options, while the full bellow contact type guarantees secure mating. Its thru-hole termination method and matte tin plating make for easy and dependable soldering, even in harsh operating environments ranging from -65 to 125°C. With a tail length of 6.85mm and a low profile of 10.95mm, this connector provides excellent versatility without sacrificing performance. Perfect for use in telecommunications, industrial machinery, and aerospace applications, the ECM03DSAN is a reliable solution for your connectivity needs.