ECM03DSEN-S13

Heilind Number:SULECM03DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM03DSEN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM03DSEN-S13
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:6
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM03DSEN-S13

Detailed Description

Introducing the ECM03DSEN-S13, a high-performance board-to-board PCB connector designed for reliable and seamless electronic connections. Crafted with precision and durability in mind, this connector features PBT and Phosphor Bronze construction with Gold plating, ensuring optimal conductivity and longevity even in demanding environments. With a dual-row, 6-position configuration and a pitch of 3.96mm (.156 inches), it offers versatile connectivity options. The female gender, full bellow contact type, and straddle orientation further enhance its compatibility and ease of use. Operating at a maximum voltage of 950 VAC and with an amperage rating of 5A, it meets stringent performance standards. The termination method of Card Extender and Matte Tin plating on the termination ensure secure and stable connections. With a tail length of 5.33mm (.21 inches) and a compact connector height and width of 10.95mm (.431 inches) and 8.26mm (.325 inches) respectively, it is ideal for space-constrained applications. Rated for an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial settings. Whether used in telecommunications, aerospace, or automotive industries, the ECM03DSENS13 guarantees reliable signal transmission and power delivery. Upgrade your connectivity solutions with this top-of-the-line PCB connector.