ECM03DSEN-S243

Heilind Number:SULECM03DSEN-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM03DSEN-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM03DSEN-S243
Amperage:3 A
Gender:Female
Number of Contacts:3
Number of Rows:1
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:3
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM03DSEN-S243

Detailed Description

Introducing the ECM03DSEN-S243, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector features PBT and phosphor bronze construction with gold contact plating, ensuring reliable signal transmission even in demanding environments. With a current rating of 3A and a voltage capacity of 950 VAC, it guarantees efficient power delivery. The full bellow contact type and termination method using eyelets offer secure and stable connections. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for use in various applications. Its compact design, with a connector height of 10.95mm and width of 8.26mm, allows for easy integration onto PCBs. Certified for quality and durability, the ECM03DSEN-S243 is the perfect choice for your connectivity needs in aerospace, military, and industrial systems.