ECM06DCAD

Heilind Number:SULECM06DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCAD
Pitch:.156 in, 3.96 mm
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM06DCAD

Detailed Description

This Female Board-to-Board PCB Connector, SKU ECM06DCAD, features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable performance in demanding environments. Designed for a pitch of 3.96mm (.156 inches), it offers 12 positions with a 2-row configuration, making it ideal for high-density connectivity applications. The Phosphor Bronze contacts with Gold plating provide excellent conductivity and corrosion resistance, while the Clearance Hole mount type and Thru Hole termination method offer easy and secure installation. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial electronics. Its compact design, measuring just 15.49mm in height and 9.4mm in width, allows for space-efficient PCB layouts. Additionally, the Matte Tin termination plating ensures compatibility with RoHS regulations. Whether used in telecommunications, aerospace, or medical devices, the ECM06DCAD connector guarantees long-lasting performance in critical applications.