ECM06DCAH

Heilind Number:SULECM06DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DCAH

Detailed Description

The ECM06DCAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in various environments. With a 3A amperage rating and 950VAC voltage capability, it meets stringent power requirements. The female gender, right-angle orientation, and two rows of 12 positions offer versatile connectivity options. Gold-plated contacts and matte tin termination guarantee excellent signal transmission and corrosion resistance. The hairpin contact type and 3.96mm pitch provide secure mating with compatible interfaces. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. Ideal for high-reliability applications, the ECM06DCAH is a top choice for engineers seeking durable and efficient interconnect solutions.