ECM06DCAI

Heilind Number:SULECM06DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCAI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DCAI

Detailed Description

Introducing SKU ECM06DCAI, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a threaded mount type and through-hole termination method, this connector ensures secure and reliable connections. With a voltage rating of 950 VAC and an amperage of 3 A, it is suitable for power and signal transmission. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Its hairpin contact type and right-angle orientation offer efficient PCB layout options. With 12 positions and 2 rows, it provides ample connectivity. Operating in a wide temperature range from -65 to 125 °C, this connector is perfect for harsh environments. Its compact design, with a height of 15.49 mm and width of 9.4 mm, saves space on the PCB. Terminated with matte tin, it ensures soldering integrity. Trust in the reliability and performance of the ECM06DCAI for your connectivity needs.