ECM06DCAN

Heilind Number:SULECM06DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DCAN

Detailed Description

Introducing the ECM06DCAN Board to Board PCB Connector, a high-performance component designed for demanding electronic applications. This female connector features two rows with a 3.96mm pitch, accommodating 12 positions for secure and efficient connectivity. Constructed with durable PBT and Phosphor Bronze materials, it offers reliable performance in a wide operating temperature range from -65 to 125°C. The contact plating of Gold ensures excellent conductivity, while the termination method of Thru Hole guarantees easy installation. With a voltage rating of 950 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its right-angle orientation and compact dimensions make it ideal for space-constrained PCB layouts. Trust in the ECM06DCAN for seamless board-to-board connections in your electronic designs.