| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM06DCAS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULECM06DCAS |
ECM06DCAS
| Heilind Number: | SULECM06DCAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM06DCAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM06DCAS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, with two rows and a side-hole mount type, features PBT and phosphor bronze construction for durability. With a pitch of 3.96mm (.156in) and 12 hairpin contacts plated in gold, it ensures reliable signal transmission at up to 950VAC. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The right-angle orientation and 2.54mm (.1in) tail length offer flexibility in installation. With a compact size (9.4mm x 15.49mm/.37in x .61in) and matte tin termination plating, it's ideal for space-constrained applications. Trust the ECM06DCAS for secure and efficient board connectivity.

