ECM06DCAT

Heilind Number:SULECM06DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCAT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DCAT

Detailed Description

Introducing the ECM06DCAT, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capability of 950 VAC, this connector ensures reliable power transmission. Featuring two rows of 12 female contacts with a pitch of 3.96mm, it offers secure and efficient connectivity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its threaded mount and through-hole termination method provide robust mechanical stability. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The right-angle orientation and compact dimensions of 15.49mm in height and 9.4mm in width make it ideal for space-constrained applications. Trust the ECM06DCAT for high-reliability connections in your electronic systems.