ECM06DCBD

Heilind Number:SULECM06DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCBD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DCBD

Detailed Description

Introducing the ECM06DCBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this female connector offers reliable connectivity with a current rating of 3A and voltage resistance up to 950VAC. With two rows of 12 positions at a 3.96mm pitch, it ensures efficient signal transmission. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. Its hairpin contact type and right-angle orientation facilitate easy and secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The termination method is through-hole with matte tin plating, ensuring sturdy attachment to the PCB. With a compact size of 9.4mm width and 15.49mm height, it saves space on the board. Ideal for aerospace, defense, and industrial applications, the ECM06DCBD is a reliable choice for high-reliability connectivity needs.