ECM06DCBH

Heilind Number:SULECM06DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCBH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DCBH

Detailed Description

The ECM06DCBH Connector offers reliable power transmission with its PBT and Phosphor Bronze construction, ensuring durability and efficient performance. With an amperage rating of 3A and voltage capacity of 950VAC, it's suitable for high-power applications. Featuring a Female gender and Right Angle orientation, it's designed for secure PCB connections. The 12 positions and 2 rows allow for versatile connectivity. Its clearance hole mount type and matte tin termination plating facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, it's ideal for various environments. The gold-plated contacts ensure low contact resistance and longevity. With a compact design measuring 9.4mm in width and 15.49mm in height, it's space-efficient. Overall, the ECM06DCBH is a dependable choice for board-to-board and card edge connections in demanding industrial settings.