ECM06DCBI

Heilind Number:SULECM06DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCBI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DCBI

Detailed Description

The ECM06DCBI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a female gender with two rows of contacts, this connector offers a secure threaded mount and through-hole termination for easy installation. Constructed with durable PBT and phosphor bronze materials, it ensures long-lasting performance in demanding environments. With a contact rating of 3A and 950VAC, it is suitable for a wide range of applications. The gold-plated phosphor bronze contacts provide excellent conductivity, while the hairpin design and right-angle orientation optimize signal integrity. With 12 positions and a pitch of 3.96mm (.156 in), it allows for efficient PCB connectivity. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its compact size, measuring just 15.49mm in height and 9.4mm in width (.61 in, .37 in), makes it perfect for space-constrained applications. The termination plating in matte tin ensures a secure connection, while the RoHS-compliant design meets environmental standards. Whether for aerospace, defense, or telecommunications applications, the ECM06DCBI guarantees reliable performance.