| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM06DCBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM06DCBN |
ECM06DCBN
| Heilind Number: | SULECM06DCBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM06DCBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM06DCBN, a high-performance Board To Board PCB Connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable conductivity. Operating at an amperage of 3A and a voltage of 950 VAC, it offers efficient power transmission. The female connector with two rows and 12 positions, each with gold-plated Hairpin contacts, guarantees secure connections. Its right-angle orientation and thru-hole termination method facilitate easy installation on PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for harsh environments. Enhance your electronic designs with the ECM06DCBN's superior quality and performance.

