ECM06DCBS

Heilind Number:SULECM06DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCBS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DCBS

Detailed Description

Introducing our ECM06DCBS Board To Board PCB Connector, crafted with high-quality materials for optimal performance. This connector features a durable construction of PBT and Phosphor Bronze, ensuring reliability in demanding environments. With a 3A amperage and 950VAC voltage rating, it offers secure power transmission. The female gender, side hole mount type, and thru-hole termination method make installation easy and efficient. Gold-plated contacts guarantee excellent conductivity, while the hairpin contact type and right-angle orientation provide a space-saving design. With a total of 12 positions and a pitch of 3.96mm, this connector is perfect for various PCB connection needs. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The matte tin termination plating enhances durability, making it a reliable choice for your projects. Upgrade your connectivity with the ECM06DCBS connector.