ECM06DCBT

Heilind Number:SULECM06DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCBT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DCBT

Detailed Description

Introducing the ECM06DCBT, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector ensures reliable connectivity with a maximum amperage of 3A. With two rows and threaded mount type, it offers secure attachment to the PCB. The termination method of Thru Hole, contact material of Phosphor Bronze with Gold plating, and pitch of 3.96mm guarantee optimal signal transmission. Operating at a voltage of 950 VAC and an operating temperature range of -65 to 125 °C, it's suitable for a wide range of environments. The Hairpin contact type and right-angle orientation, along with 12 positions and .18-inch tail length, facilitate efficient PCB connectivity. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet robust. With termination plating in Matte Tin, it ensures long-term durability. Ideal for board-to-board and card edge connections, the ECM06DCBT is a must-have component for your electronic projects.