ECM06DCCD

Heilind Number:SULECM06DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCCD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DCCD

Detailed Description

Introducing the ECM06DCCD, a high-performance board-to-board PCB connector designed for optimal power and signal transmission in electronic assemblies. Featuring a durable construction with PBT and Phosphor Bronze materials, this female connector offers a secure connection with its thru-hole termination method and clearance hole mount type. With a contact plating of gold and contact material of phosphor bronze, it ensures reliable conductivity. The hairpin contact type and right-angle orientation make it suitable for various applications, while its 12 positions and 2 rows cater to versatile connectivity needs. Operating efficiently at temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, it guarantees performance in demanding environments. The connector's compact design, with dimensions of 9.4mm width and 15.49mm height, along with a tail length of 6.35mm, allows for easy integration into PCBs. Ideal for industries requiring high-quality connectors, the ECM06DCCD is a top choice for engineers and manufacturers seeking premium connectivity solutions.