ECM06DCCH

Heilind Number:SULECM06DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCCH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DCCH

Detailed Description

The ECM06DCCH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with a right-angle orientation, offering versatility in PCB layout. Its gold-plated phosphor bronze contacts guarantee excellent conductivity and durability. The clearance hole mount type and thru-hole termination method make installation easy and secure. With a pitch of 3.96mm and 12 positions, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. The matte tin termination plating ensures corrosion resistance, further enhancing its reliability. Overall, the ECM06DCCH is a top choice for high-reliability board-to-board connections.