ECM06DCCI

Heilind Number:SULECM06DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCCI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DCCI

Detailed Description

The ECM06DCCI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 950 VAC, it is suitable for power and signal transmission. The threaded mount type and through-hole termination method offer secure and stable installation on PCBs. The hairpin contact type and right-angle orientation provide efficient signal transmission in compact spaces. This connector has 12 positions across 2 rows, with a 3.96mm pitch, making it ideal for high-density PCB layouts. Operating in a wide temperature range from -65°C to 125°C, it is suitable for use in extreme conditions. The connector's compact dimensions of 9.4mm width and 15.49mm height, along with a tail length of 6.35mm, ensure space-saving integration. With matte tin termination plating, it offers enhanced durability and RoHS compliance. Whether in aerospace, defense, or industrial applications, the ECM06DCCI guarantees high reliability and performance.