ECM06DCCS

Heilind Number:SULECM06DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCCS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DCCS

Detailed Description

The ECM06DCCS board-to-board PCB connector, designed for high-reliability applications, offers exceptional performance and durability. With a rugged construction featuring PBT and phosphor bronze materials, it ensures reliable connectivity in demanding environments. This female connector, with two rows and a right-angle orientation, is ideal for compact PCB designs. Its thru-hole termination method and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. Operating at a maximum voltage of 950 VAC and an amperage of 3A, it meets stringent electrical requirements. The hairpin contact type, along with a pitch of 3.96mm, allows for efficient signal transmission. With a broad operating temperature range from -65 to 125°C, it is suitable for harsh industrial settings. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it space-efficient on the PCB. Certified for RoHS compliance, it meets international environmental standards. Trust the ECM06DCCS for robust and dependable board-to-board connections in aerospace, defense, and other hi-rel applications.