ECM06DCKD-S288

Heilind Number:SULECM06DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DCKD-S288

Detailed Description

Introducing SKU ECM06DCKD-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector features two rows with a pitch of 3.96mm (.156 in), accommodating up to 12 positions. With a clearance hole mount type and card extender termination method, installation is efficient and secure. The contacts, made of phosphor bronze and plated with gold, ensure reliable conductivity even in demanding environments, with a maximum voltage rating of 950 VAC. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its loop bellow contact type and straddle orientation further enhance its versatility. Measuring at a compact height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it offers space-saving solutions without compromising performance. With matte tin termination plating and compliance with industry standards, including RoHS, this connector guarantees both quality and environmental responsibility. Trust in the ECM06DCKDS288 for superior connectivity in your electronic designs.