ECM06DCKD

Heilind Number:SULECM06DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DCKD

Detailed Description

Introducing the ECM06DCKD, a high-quality board-to-board PCB connector designed for optimal performance in electronic applications. This female connector features two rows, each accommodating 12 positions with a pitch of 3.96mm (.156 inches) for secure connectivity. Crafted with PBT and Phosphor Bronze materials, it ensures durability and reliability even in demanding environments. The contact material is plated with gold for excellent conductivity, while the termination method is through-hole for easy installation. Operating at a voltage of 950 VAC and an amperage of 3A, it guarantees efficient power transmission. With a straight orientation and a clearance hole mount type, it offers versatility in assembly. The connector's loop bellow contact type and matte tin termination plating further enhance its performance. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of .61 inches (15.49mm) and a width of 9.4mm (.37 inches), makes it ideal for space-constrained setups. Trust the ECM06DCKD for seamless and reliable connections in your electronic projects.